Siemens Busbar Trunking Mounting Frame BD2 215 mm 205mm
- RS Stock No.:
- 216-4824
- Mfr. Part No.:
- BVP:203163
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€674.44
(exc. VAT)
€829.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €674.44 |
*price indicative
- RS Stock No.:
- 216-4824
- Mfr. Part No.:
- BVP:203163
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar Trunking Mounting Frame | |
| Accessory Type | Tap Off Unit | |
| Series | BD2 | |
| Height | 215mm | |
| Width | 205mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar Trunking Mounting Frame | ||
Accessory Type Tap Off Unit | ||
Series BD2 | ||
Height 215mm | ||
Width 205mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CZ
The Siemens BD2-AK3X/GSTZ00 tap-off unit for BD2 bus bar trunking system.
Net Weight is 6960 Kg
Related links
- Siemens BD2-400-FE Cover for use with Busbar Trunking System
- Siemens Busbar Trunking Fixing Bracket, BD01 Series
- Siemens Tap-Off Unit 160 mm 205mm
- Siemens Busbar Tap-Off Unit, BD2 Series
- Siemens Busbar Support, 8US1998 Series
- Siemens Connecting Terminals, 5SH Series
- Siemens Connection Kit, 8GS4013 Series
- Siemens Enclosure Accessory, Sivacon S4 Series
