Igus Polymer Cable Trunking Mounting Bracket 2100 72 mm 35mm
- RS Stock No.:
- 223-3231
- Mfr. Part No.:
- 2100.12PZB
- Manufacturer:
- Igus
Subtotal (1 pair)*
€18.74
(exc. VAT)
€23.05
(inc. VAT)
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €18.74 |
*price indicative
- RS Stock No.:
- 223-3231
- Mfr. Part No.:
- 2100.12PZB
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Cable Trunking Mounting Bracket | |
| Accessory Type | Mounting Bracket | |
| Material | Polymer | |
| Colour | Black | |
| Series | 2100 | |
| Height | 72mm | |
| Width | 35mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Cable Trunking Mounting Bracket | ||
Accessory Type Mounting Bracket | ||
Material Polymer | ||
Colour Black | ||
Series 2100 | ||
Height 72mm | ||
Width 35mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Igus brackets for cable chains are the most sought after solution for cable organisation in the industry. The cable chain comes with a strain relief that can be integrated in the mounting bracket. Double stop-dog system for long unsupported lengths is also a notable feature of this product.
Has a flexible modular interior separation system
Has a tested and proven mounting bracket
Suitable for vertical hanging applications, horizontal gliding applications, etc.
Related links
- Igus Polymer Cable Trunking Mounting Bracket 2100 72 mm 35mm
- Igus Polymer Cable Trunking Mounting Bracket 2020 72 mm 35mm
- Igus Polymer Cable Trunking Accessory 93 mm 35mm
- Igus Polymer Cable Trunking Accessory 73 mm 35mm
- Igus Polymer Cable Trunking Accessory 54 mm 35mm
- Igus Polymer Cable Trunking Bracket 28.2 mm 19.3mm
- Igus Polymer Cable Chain Bracket e-chain
- Igus Polymer Cable Trunking Accessory 145mm
