Siemens Tap-Off Unit 160 mm 214mm
- RS Stock No.:
- 231-3579
- Mfr. Part No.:
- BVP:262485
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€522.90
(exc. VAT)
€643.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €522.90 |
*price indicative
- RS Stock No.:
- 231-3579
- Mfr. Part No.:
- BVP:262485
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Tap-Off Unit | |
| Accessory Type | Tap Off | |
| For Use With | BD2 Busbar Trunking System | |
| Standards/Approvals | No | |
| Width | 214mm | |
| Height | 160mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Tap-Off Unit | ||
Accessory Type Tap Off | ||
For Use With BD2 Busbar Trunking System | ||
Standards/Approvals No | ||
Width 214mm | ||
Height 160mm | ||
- COO (Country of Origin):
- CZ
The Siemens tap-off unit mainly used for BD2 busbar trunking system.
IP54 protection class
50 to 60 Hz operating frequency
Related links
- Siemens Tap-Off Unit 160 mm 205mm
- Siemens Tap-Off Unit
- Siemens Tap-Off Unit 180 mm 170mm
- Siemens Busbar Tap-Off Unit, BD2 Series
- Siemens Busbar Tap-Off Unit, BD01 Series
- Schneider Electric Tap-Off Unit Linergy 3.8 cm 5cm
- Schneider Electric Plastic Tap-Off Unit Canalis 165 mm 437.5mm
- Siemens Busbar Tap-Off Unit with Circuit Breaker, BD01 Series
