nVent HOFFMAN Mild Steel Cable Trunking Cover WIREWAY 102 mm 102mm
- RS Stock No.:
- 269-8816
- Mfr. Part No.:
- F44LN1
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€257.72
(exc. VAT)
€317.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €257.72 |
*price indicative
- RS Stock No.:
- 269-8816
- Mfr. Part No.:
- F44LN1
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Cable Trunking Cover | |
| Accessory Type | Hinge Cover | |
| Material | Mild Steel | |
| Colour | Grey | |
| Series | WIREWAY | |
| For Use With | Enclosures | |
| Width | 102mm | |
| Height | 102mm | |
| Standards/Approvals | cULus_UL, IP54, NEMA type 12 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Cable Trunking Cover | ||
Accessory Type Hinge Cover | ||
Material Mild Steel | ||
Colour Grey | ||
Series WIREWAY | ||
For Use With Enclosures | ||
Width 102mm | ||
Height 102mm | ||
Standards/Approvals cULus_UL, IP54, NEMA type 12 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The nVent Hoffman lay-in hinged cover nipples are used for adjusting wire way length. It has thickness of 1.9 mm.
IP rating IP54
Finish galvanized
Related links
- nVent HOFFMAN Mild Steel Cable Trunking Cover WIREWAY 102 mm 102mm
- nVent HOFFMAN Mild Steel Cable Trunking Cover F44 102 mm 102mm
- nVent HOFFMAN Mild Steel Cable Trunking Cover WIREWAY 64 mm 64mm
- nVent HOFFMAN Mild Steel Cable Trunking Cover WIREWAY 152 mm 6in
- nVent HOFFMAN Mild Steel Cable Trunking Angle Hinge F44 102 mm 102mm
- nVent HOFFMAN Mild Steel Cable Trunking Tee F44 102 mm 102mm
- nVent HOFFMAN Mild Steel Cable Trunking Connector F44 102 mm 102mm
- nVent HOFFMAN Mild Steel Cable Trunking Adapter Telescopic Slides F44 102 mm 102mm
