nVent HOFFMAN Steel Cable Trunking Accessory F66 6 in 6in

Subtotal (1 unit)*

€659.18

(exc. VAT)

€810.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€659.18

*price indicative

RS Stock No.:
269-8834
Mfr. Part No.:
F66LE9KOKT
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Product Type

Cable Trunking Accessory

Material

Steel

Accessory Type

90° Elbow Fitting

Series

F66

Colour

Grey

Standards/Approvals

cULus

Height

6in

Width

6in

RoHS Status: Exempt

COO (Country of Origin):
US
The nVent Hoffman lay-in hinged-cover transposition sections are used when it is necessary to rotate the open side of the wire way run by 90 degrees and still retain the lay-in feature.

IP rating IP54

Finish galvanized

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy