Entrelec Polyvinyl Chloride Cable Trunking Accessory 80 mm 40mm

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

€249.14

(exc. VAT)

€306.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 02 November 2026
  • Plus 120 unit(s) shipping from 09 November 2026
  • Plus 200 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
20 - 80€12.457€249.14
100 - 180€11.536€230.72
200 +€10.382€207.64

*price indicative

RS Stock No.:
274-8876
Mfr. Part No.:
1SET411015R0000
Manufacturer:
Entrelec
Find similar products by selecting one or more attributes.
Select all

Brand

Entrelec

Product Type

Cable Trunking Accessory

Material

Polyvinyl Chloride

Accessory Type

Cable Channel

Colour

Grey

Width

40mm

Standards/Approvals

IEC 60695-2-1, EN 50085-2-3, UL 94-V-0, RoHS

Height

80mm

COO (Country of Origin):
TR
The Entrelec PVC wiring ducts with additional holes are designed to offer a great flexibility in your panel design and to save installation time. This PVC wiring ducts can be used with cable tie thanks to additional holes on the sides. The lower score line at base of sidewall allow cutting out and removing sections of sidewall with no sharp edges.

Flame retardant

2 meters standard length

Complies with RoHS regulations

Self extinguishing according to UL94 V0

Upper score line for easy breaking off the ribs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy