Entrelec Polyvinyl Chloride Cable Trunking Accessory 60 mm 80mm
- RS Stock No.:
- 274-8885
- Mfr. Part No.:
- 1SET411022R0000
- Manufacturer:
- Entrelec
Subtotal (1 unit)*
€20.27
(exc. VAT)
€24.93
(inc. VAT)
Temporarily out of stock
- 70 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.27 |
*price indicative
- RS Stock No.:
- 274-8885
- Mfr. Part No.:
- 1SET411022R0000
- Manufacturer:
- Entrelec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Entrelec | |
| Product Type | Cable Trunking Accessory | |
| Accessory Type | Cable Channel | |
| Material | Polyvinyl Chloride | |
| Colour | Grey | |
| Standards/Approvals | EN 50085-2-3, IEC 60695-2-1, RoHS, UL 94-V-0 | |
| Width | 80mm | |
| Height | 60mm | |
| Select all | ||
|---|---|---|
Brand Entrelec | ||
Product Type Cable Trunking Accessory | ||
Accessory Type Cable Channel | ||
Material Polyvinyl Chloride | ||
Colour Grey | ||
Standards/Approvals EN 50085-2-3, IEC 60695-2-1, RoHS, UL 94-V-0 | ||
Width 80mm | ||
Height 60mm | ||
- COO (Country of Origin):
- TR
The Entrelec PVC wiring ducts with additional holes are designed to offer a great flexibility in your panel design and to save installation time. This PVC wiring ducts can be used with cable tie thanks to additional holes on the sides. The lower score line at base of sidewall allow cutting out and removing sections of sidewall with no sharp edges.
Flame retardant
2 meters standard length
Complies with RoHS regulations
Self extinguishing according to UL94 V0
Upper score line for easy breaking off the ribs
Related links
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 60 mm 80mm
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 60 mm 40mm
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 60 mm 25mm
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 60 mm 60mm
- Entrelec ABS/Polycarbonate Cable Trunking Accessory 60 mm 80mm
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 80 mm 80mm
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 8.9 mm 80mm
- Entrelec Polyvinyl Chloride Cable Trunking Accessory
