Entrelec ABS/Polycarbonate Cable Trunking Accessory 60 mm 40mm
- RS Stock No.:
- 274-8896
- Mfr. Part No.:
- 1SET411105R0000
- Manufacturer:
- Entrelec
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 18 units)*
€728.35
(exc. VAT)
€895.88
(inc. VAT)
Temporarily out of stock
- 72 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 18 - 72 | €40.464 | €728.35 |
| 90 + | €37.753 | €679.55 |
*price indicative
- RS Stock No.:
- 274-8896
- Mfr. Part No.:
- 1SET411105R0000
- Manufacturer:
- Entrelec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Entrelec | |
| Product Type | Cable Trunking Accessory | |
| Material | ABS/Polycarbonate | |
| Accessory Type | Cable Channel | |
| Colour | Grey | |
| Width | 40mm | |
| Standards/Approvals | UKCA, EN 45545-2, RoHS, CE | |
| Height | 60mm | |
| Select all | ||
|---|---|---|
Brand Entrelec | ||
Product Type Cable Trunking Accessory | ||
Material ABS/Polycarbonate | ||
Accessory Type Cable Channel | ||
Colour Grey | ||
Width 40mm | ||
Standards/Approvals UKCA, EN 45545-2, RoHS, CE | ||
Height 60mm | ||
- COO (Country of Origin):
- TR
The Entrelec Wiring duct is a LSHF low smoke halogen free wiring duct. This wiring duct is designed to offer excellent fire safety characteristics and are suitable for use in harsh environments. This wiring duct has smooth and burr free edges help protect installers from injury and wires from damage. The sidewall can be cut out and removed without sharp edges thanks to the lower score line at the base.
Flame retardant
2 meters standard length
Complies with RoHS regulations
Self extinguishing according to UL94 V0
Upper score line for easy breaking off the ribs
Related links
- Entrelec ABS/Polycarbonate Cable Trunking Accessory 60 mm 40mm
- Entrelec ABS/Polycarbonate Cable Trunking Accessory 60 mm 80mm
- Entrelec ABS/Polycarbonate Cable Trunking Accessory 60 mm 25mm
- Entrelec ABS/Polycarbonate Cable Trunking Accessory 60 mm 60mm
- Entrelec ABS/Polycarbonate Cable Trunking Accessory 40 mm 40mm
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 60 mm 40mm
- Entrelec Cable Trunking Accessory 60 mm 40mm
- Entrelec ABS/Polycarbonate Cable Trunking Accessory 80 mm 80mm
