Entrelec PVC Cable Trunking Accessory 9.3 mm 25mm
- RS Stock No.:
- 274-8907
- Mfr. Part No.:
- 1SET411201R0000
- Manufacturer:
- Entrelec
Subtotal (1 unit)*
€2.47
(exc. VAT)
€3.04
(inc. VAT)
Temporarily out of stock
- 39 unit(s) shipping from 27 November 2026
- Plus 96 unit(s) shipping from 30 November 2026
- Plus 232 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.47 |
*price indicative
- RS Stock No.:
- 274-8907
- Mfr. Part No.:
- 1SET411201R0000
- Manufacturer:
- Entrelec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Entrelec | |
| Product Type | Cable Trunking Accessory | |
| Material | PVC | |
| Accessory Type | Wiring Duct Cover | |
| Colour | Grey | |
| Width | 25mm | |
| Standards/Approvals | UKCA, RoHS, CE, EN 45545-2 | |
| Height | 9.3mm | |
| Select all | ||
|---|---|---|
Brand Entrelec | ||
Product Type Cable Trunking Accessory | ||
Material PVC | ||
Accessory Type Wiring Duct Cover | ||
Colour Grey | ||
Width 25mm | ||
Standards/Approvals UKCA, RoHS, CE, EN 45545-2 | ||
Height 9.3mm | ||
- COO (Country of Origin):
- TR
The Entrelec PVC wiring ducts covers are designed to ease cover removal when ducts are fully wired. They hold securely even in a vertical position and under vibration.
2 meters standard length
Complies with RoHS regulations
Related links
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 9.3 mm 25mm
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 9.3 mm 40mm
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 30 mm 25mm
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 80 mm 25mm
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 60 mm 25mm
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 40 mm 25mm
- Entrelec Polyvinyl Chloride Cable Trunking Accessory
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 80 mm 40mm
