Entrelec Polyvinyl Chloride Cable Trunking Accessory 9.1 mm 60mm
- RS Stock No.:
- 274-8910
- Mfr. Part No.:
- 1SET411203R0000
- Manufacturer:
- Entrelec
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 3 units)*
€24.78
(exc. VAT)
€30.48
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 03 November 2026
- Plus 120 unit(s) shipping from 19 November 2026
- Plus 120 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 3 - 12 | €8.26 | €24.78 |
| 15 - 27 | €7.917 | €23.75 |
| 30 - 42 | €7.597 | €22.79 |
| 45 - 57 | €7.303 | €21.91 |
| 60 + | €7.033 | €21.10 |
*price indicative
- RS Stock No.:
- 274-8910
- Mfr. Part No.:
- 1SET411203R0000
- Manufacturer:
- Entrelec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Entrelec | |
| Product Type | Cable Trunking Accessory | |
| Accessory Type | Wiring Duct Cover | |
| Material | Polyvinyl Chloride | |
| Colour | Grey | |
| Standards/Approvals | RoHS, EN 45545-2, UKCA, CE | |
| Width | 60mm | |
| Height | 9.1mm | |
| Select all | ||
|---|---|---|
Brand Entrelec | ||
Product Type Cable Trunking Accessory | ||
Accessory Type Wiring Duct Cover | ||
Material Polyvinyl Chloride | ||
Colour Grey | ||
Standards/Approvals RoHS, EN 45545-2, UKCA, CE | ||
Width 60mm | ||
Height 9.1mm | ||
- COO (Country of Origin):
- TR
The Entrelec PVC wiring ducts covers are designed to ease cover removal when ducts are fully wired. They hold securely even in a vertical position and under vibration.
2 meters standard length
Complies with RoHS regulations
Related links
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 80 mm 60mm
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 40 mm 60mm
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 60 mm 60mm
- Entrelec Polyvinyl Chloride Cable Trunking Accessory
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 80 mm 40mm
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 60 mm 40mm
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 40 mm 40mm
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 30 mm 25mm
