Entrelec Cable Trunking Accessory 60 mm 40mm
- RS Stock No.:
- 274-8913
- Mfr. Part No.:
- 1SET411302R0000
- Manufacturer:
- Entrelec
Subtotal (1 unit)*
€2.30
(exc. VAT)
€2.83
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.30 |
*price indicative
- RS Stock No.:
- 274-8913
- Mfr. Part No.:
- 1SET411302R0000
- Manufacturer:
- Entrelec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Entrelec | |
| Product Type | Cable Trunking Accessory | |
| Accessory Type | Wire Retainer | |
| Colour | Black | |
| Standards/Approvals | RoHS, EN 45545-2, CE, UKCA | |
| Width | 40mm | |
| Height | 60mm | |
| Select all | ||
|---|---|---|
Brand Entrelec | ||
Product Type Cable Trunking Accessory | ||
Accessory Type Wire Retainer | ||
Colour Black | ||
Standards/Approvals RoHS, EN 45545-2, CE, UKCA | ||
Width 40mm | ||
Height 60mm | ||
- COO (Country of Origin):
- TR
The Entrelec Wire retainer help wire management. They can easily be mounted on the bottom rail of the duct without screwing and slide them along the rail.
Complies with RoHS regulations
Related links
- Entrelec Cable Trunking Accessory 60 mm 40mm
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 60 mm 40mm
- Entrelec ABS/Polycarbonate Cable Trunking Accessory 60 mm 40mm
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 60 mm 25mm
- Entrelec ABS/Polycarbonate Cable Trunking Accessory 60 mm 25mm
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 60 mm 80mm
- Entrelec ABS/Polycarbonate Cable Trunking Accessory 60 mm 80mm
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 60 mm 60mm
