Entrelec Cable Trunking Accessory 80 mm 60mm

Subtotal (1 unit)*

€3.20

(exc. VAT)

€3.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.20

*price indicative

RS Stock No.:
274-8915
Mfr. Part No.:
1SET411303R0000
Manufacturer:
Entrelec
Find similar products by selecting one or more attributes.
Select all

Brand

Entrelec

Product Type

Cable Trunking Accessory

Accessory Type

Wire Retainer

Colour

Black

Width

60mm

Standards/Approvals

RoHS

Height

80mm

COO (Country of Origin):
TR
The Entrelec Wire retainer help wire management. They can easily be mounted on the bottom rail of the duct without screwing and slide them along the rail.

Complies with RoHS regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy