Icotek Polyamide Cable Trunking Frame KEL 19 mm 58mm
- RS Stock No.:
- 283-7578
- Distrelec Article No.:
- 110-83-556
- Mfr. Part No.:
- KEL-ER 10/6
- Manufacturer:
- Icotek
Subtotal (1 unit)*
€40.07
(exc. VAT)
€49.29
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.07 |
*price indicative
- RS Stock No.:
- 283-7578
- Distrelec Article No.:
- 110-83-556
- Mfr. Part No.:
- KEL-ER 10/6
- Manufacturer:
- Icotek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Icotek | |
| Product Type | Cable Trunking Frame | |
| Material | Polyamide | |
| Accessory Type | Frame | |
| Series | KEL | |
| Height | 19mm | |
| Standards/Approvals | No | |
| Width | 58mm | |
| Select all | ||
|---|---|---|
Brand Icotek | ||
Product Type Cable Trunking Frame | ||
Material Polyamide | ||
Accessory Type Frame | ||
Series KEL | ||
Height 19mm | ||
Standards/Approvals No | ||
Width 58mm | ||
- COO (Country of Origin):
- DE
The cable entry system offers a reliable solution for routing and sealing cables with connectors, providing an IP65 / NEMA type 4X rating and strain relief for various cable diameters. With V2A screws and a flat rubber gasket included, this system is designed for easy installation and compatibility with standard industrial connectors.
Suitable for cable diameters from 6 - 10 mm
Includes V2A screws for secure installation
Easy to install with cable grommets securely fixed in frame compartments
High cable density and wide variety of grommets for flexibility
Strain relief according to EN 62444 standards for stability
Related links
- Icotek Polyamide Cable Trunking Frame KEL 19 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL-ER 19 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL-B 19 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL 17 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL-ER 19 mm 39mm
- Icotek Polyamide Cable Trunking Frame KEL-DPZ 14 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL 10 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL-E 19 mm 39.5mm
