Igus Polymer Cable Trunking Accessory 105 mm 105mm
- RS Stock No.:
- 295-3782
- Mfr. Part No.:
- 2612.12PZB
- Manufacturer:
- Igus
Image representative of range
Get a bulk buy discount
Add 10 more to save €13.00
View bulk pricing optionsSubtotal (1 unit)*
€25.84
(exc. VAT)
€31.78
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €25.84 | - |
| 10 - 49 | €24.54 | €13.00 |
| 50 + | €23.23 | €130.50 |
*price indicative
- RS Stock No.:
- 295-3782
- Mfr. Part No.:
- 2612.12PZB
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Cable Trunking Accessory | |
| Material | Polymer | |
| Accessory Type | Cable Chain Mounting Bracket | |
| Colour | Black | |
| For Use With | igus Energy Chain Series 26/27/27i \E2 medium | |
| Width | 105mm | |
| Standards/Approvals | No | |
| Height | 105mm | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Cable Trunking Accessory | ||
Material Polymer | ||
Accessory Type Cable Chain Mounting Bracket | ||
Colour Black | ||
For Use With igus Energy Chain Series 26/27/27i \E2 medium | ||
Width 105mm | ||
Standards/Approvals No | ||
Height 105mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Energy Chain® - E2
Chains for various applications ;Large pins for long service life;Smooth interior for long cable life;Dirt-repellant exterior (fully enclosed tubes only);Tapered insertion point for easy assembly;Chain supplied in 1 m lengths
Related links
- Igus Polymer Cable Trunking Accessory 35 mm 105mm
- Igus Polymer Cable Trunking Accessory Triflex TR 105 mm 47mm
- Igus Polymer Cable Trunking Accessory 145mm
- Igus Polymer Cable Trunking Accessory 130mm
- Igus Polymer Cable Trunking Accessory e-chain 21 mm
- Igus Polymer Cable Trunking Accessory 15/ 10 24 mm 60.5mm
- Igus Polymer Cable Trunking Accessory 35 mm 30mm
- Igus Polymer Cable Trunking Accessory 128mm
