Igus Polymer Cable Trunking Accessory 58.2 mm 19.3mm
- RS Stock No.:
- 382-5206
- Mfr. Part No.:
- 080.50.12
- Manufacturer:
- Igus
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 1 unit)*
€8.00
(exc. VAT)
€9.84
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag |
|---|---|
| 1 - 9 | €8.00 |
| 10 - 49 | €7.61 |
| 50 + | €7.18 |
*price indicative
- RS Stock No.:
- 382-5206
- Mfr. Part No.:
- 080.50.12
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Cable Trunking Accessory | |
| Accessory Type | Cable Chain Mounting Bracket | |
| Material | Polymer | |
| Colour | Black | |
| Height | 58.2mm | |
| Standards/Approvals | VDE 0304 IIC UL94 V2 | |
| Width | 19.3mm | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Cable Trunking Accessory | ||
Accessory Type Cable Chain Mounting Bracket | ||
Material Polymer | ||
Colour Black | ||
Height 58.2mm | ||
Standards/Approvals VDE 0304 IIC UL94 V2 | ||
Width 19.3mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE




Energy Chain® - Zipper Lid
High quality chains for such applications as guiding cables, fibre optics, and hoses in many industrial fields, such as robotics, pick and place, moving machinery etc.
High quality hard wearing material (Igumid G)
Easy to shorten and extend lengths
Fast installation and maintenance
Smooth running
Linked lid ensures sections are not lost
Note
All chains supplied in 1m lengths.
The 15 and 17 Series brackets are supplied complete with cable tie fingers. This reduces the potential for creepage during operation. They may be removed if not needed. Dimension A & B are external dimensions, C & D are internal.
The 15 and 17 Series brackets are supplied complete with cable tie fingers. This reduces the potential for creepage during operation. They may be removed if not needed. Dimension A & B are external dimensions, C & D are internal.
Related links
- Igus Polymer Cable Trunking Accessory 58.2 mm 58.2mm
- Igus Polymer Cable Trunking Accessory 24.2 mm 19.3mm
- Igus Polymer Cable Trunking Accessory 48.2 mm 19.3mm
- Igus Polymer Cable Trunking Bracket 28.2 mm 19.3mm
- Igus Polymer Cable Trunking Accessory 145mm
- Igus Polymer Cable Trunking Accessory 35 mm 105mm
- Igus Polymer Cable Trunking Accessory 130mm
- Igus Polymer Cable Trunking Accessory 35 mm 30mm
