Igus Polymer Cable Trunking Accessory Triflex TR 85 mm 81mm
- RS Stock No.:
- 618-8443
- Mfr. Part No.:
- TR.40.01
- Manufacturer:
- Igus
Image representative of range
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€100.09
(exc. VAT)
€123.11
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €100.09 | - |
| 10 - 49 | €95.09 | 4% |
| 50 + | €90.10 | 9% |
*price indicative
- RS Stock No.:
- 618-8443
- Mfr. Part No.:
- TR.40.01
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Cable Trunking Accessory | |
| Accessory Type | Cable Chain Mounting Bracket | |
| Material | Polymer | |
| Series | Triflex TR | |
| Colour | Black | |
| For Use With | Robots | |
| Height | 85mm | |
| Standards/Approvals | iF-Design2004, RoHS | |
| Width | 81mm | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Cable Trunking Accessory | ||
Accessory Type Cable Chain Mounting Bracket | ||
Material Polymer | ||
Series Triflex TR | ||
Colour Black | ||
For Use With Robots | ||
Height 85mm | ||
Standards/Approvals iF-Design2004, RoHS | ||
Width 81mm | ||
- COO (Country of Origin):
- DE

Multi-axis E-Chain®
Multi-axis E-Chain® for robot applications. This long-life, modular E-Chain® for multi-axis robots can help to secure uninterrupted production flow. With Triflex® R, igus® now offers robot manufacturers and users a whole new product family.
3D movements
Highly twistable
Glides easily over complex shapes
Large filling capacity
Small bending radius
High tensile force strength
Sturdy and impact-resistant
Easy cable access
Consists of only one link component and requires no additional parts like steel ropes, spring suspensions, etc.
Mounting Brackets with strain relief, or as mounting bracket for
intermediate fixation
Swivel bearing to improve and smooth the motion of the cables requiring
guidance
Universal installation kit allows for attachment of fiber rod modules in any given position, relative to the robotic arm
Fibre rods option reduces flexibility at the start of the chain
Related links
- Igus Polymer Cable Trunking Accessory Triflex TR 85 mm 81mm
- Igus Polymer Cable Trunking Accessory Triflex TR 126 mm 81mm
- Igus Polymer Cable Trunking Accessory Triflex TR 105 mm 47mm
- Igus Polymer Cable Trunking Accessory Triflex TRC 81mm
- Igus Igumid NB Cable Trunking Accessory Triflex TRC 96 mm 81mm
- Igus Igumid G Cable Trunking Accessory Triflex TL 56 mm 60mm
- Igus Igumid NB, Igumid NB Cable Trunking Accessory Triflex TRC 56 mm 43mm
- Igus Igumid G Cable Trunking Accessory Triflex TL 96 mm 60mm
