RS PRO Polyvinyl Chloride Cable Trunking Accessory 50 mm 50mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
669-9451
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Trunking Accessory

Accessory Type

Cover

Material

Polyvinyl Chloride

Colour

White

Standards/Approvals

BS EN 10142

Width

50mm

Height

50mm

COO (Country of Origin):
GB

Trunking


A range of lighting trunking manufactured from pre-coated galvanised steel, it has a 50x50 mm body section with either a white PVC or steel snap-in lid.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy