Planet-Wattohm Polyvinyl Chloride Cable Trunking Accessory Logix 45 mm 45mm
- RS Stock No.:
- 676-6737
- Mfr. Part No.:
- 68028
- Manufacturer:
- Planet-Wattohm
Image representative of range
Subtotal (1 unit)*
€18.80
(exc. VAT)
€23.12
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.80 |
*price indicative
- RS Stock No.:
- 676-6737
- Mfr. Part No.:
- 68028
- Manufacturer:
- Planet-Wattohm
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Planet-Wattohm | |
| Product Type | Cable Trunking Accessory | |
| Accessory Type | Cover | |
| Material | Polyvinyl Chloride | |
| Series | Logix | |
| Height | 45mm | |
| Width | 45mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Planet-Wattohm | ||
Product Type Cable Trunking Accessory | ||
Accessory Type Cover | ||
Material Polyvinyl Chloride | ||
Series Logix | ||
Height 45mm | ||
Width 45mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
PVC LOGIX® 45
LOGIX® 45 system for adapting tertiary devices to the quick Mosaic® attachment.
Multi-cover profiles to separate power supplies.
Can be mixed: PVC bottom and aluminium cover (from the ARTALIS® range).
Perforated bottoms.
The Normaclip locks into place, preventing Mosaic® modules from being torn away or from slipping.
Available in several different sizes, in 2-metre lengths, without cover.
Range of accessories available separately.
Standard: NFC 68-102
Related links
- Planet-Wattohm Polyvinyl Chloride Cable Trunking Accessory Keva 45 mm 45mm
- Planet-Wattohm Polyvinyl Chloride Cable Trunking Accessory Logix 130 mm 50mm
- Planet-Wattohm Polyvinyl Chloride Cable Trunking Accessory Logix 160 mm 50mm
- Planet-Wattohm Polyvinyl Chloride Cable Trunking Accessory Logix 130 mm 80mm
- Planet-Wattohm Polyvinyl Chloride Cable Trunking Accessory Logix 50 mm 50mm
- Planet-Wattohm Polyvinyl Chloride Cable Trunking Accessory Logix 110 mm 110mm
- Planet-Wattohm Polyvinyl Chloride Cable Trunking Accessory Logix 85 mm 50mm
- Planet-Wattohm Aluminium Cable Trunking Accessory Logix 85 mm 45mm
