Igus Polymer Cable Trunking Accessory 37 mm 37mm

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 2 units)*

€7.88

(exc. VAT)

€9.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 9€7.88€3.94
10 - 49€7.44€3.72
50 +€7.09€3.545

*price indicative

RS Stock No.:
741-7559
Mfr. Part No.:
060.30.12PZ
Manufacturer:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Cable Trunking Accessory

Accessory Type

Cable Chain Mounting Bracket

Material

Polymer

Colour

Black

Width

37mm

Height

37mm

Standards/Approvals

No

COO (Country of Origin):
DE

Energy Chain E2 Mounting Brackets


Cable Trunking Mounting Bracket for various applications

Large pins for long service life

Smooth interior for long cable life

Dirt-repellant exterior (fully enclosed tubes only)

Tapered insertion point for easy assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy