Igus Polymer Metal Cable Trunking Accessory e-chain 40 mm 71mm

Subtotal (1 pair)*

€43.28

(exc. VAT)

€53.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€43.28

*price indicative

RS Stock No.:
817-9545
Mfr. Part No.:
1585.050.12
Manufacturer:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Cable Trunking Accessory

Material

Polymer Metal

Accessory Type

Cable Chain Mounting Bracket

Series

e-chain

Colour

Black

For Use With

E2 e-tubes Type R, Series R157·R158

Standards/Approvals

ATEX, RoHS, IPA Qualification Certificate Air Cleanless Class ISO Class 3 (upon request), UL94 HB, VDE 0304 IIC, UL94 V2 (upon request), ESD

Width

71mm

Height

40mm

COO (Country of Origin):
DE

Energy Chain® - Energy Tube


Lightweight tube for various applications

Hinged snap-open lids along inner or outer radius

Space efficient with optimised ratio of inner dimension to outer dimension

Universal mounting bracket with fixing on all sides

Chain supplied in 1m lengths

Note

Dimensions A & B are external, C & D are internal dimensions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy