Igus Polymer Cable Trunking Accessory 25 mm 145mm

Subtotal (1 pair)*

€10.99

(exc. VAT)

€13.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€10.99

*price indicative

RS Stock No.:
817-9595
Mfr. Part No.:
2050.12P
Manufacturer:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Cable Trunking Accessory

Accessory Type

Cable Chain Mounting Bracket

Material

Polymer

Colour

Black

For Use With

Long Unsupported Length

Height

25mm

Width

145mm

Standards/Approvals

UL94 V2 (upon request), UL94 HB, ATEX, RoHS, VDE 0304 IIC, IPA Qualification Certificate Air Cleanless Class ISO Class 3 (upon request), ESD

COO (Country of Origin):
DE

Energy Chain® - E2


Chains for various applications ;Large pins for long service life;Smooth interior for long cable life;Dirt-repellant exterior (fully enclosed tubes only);Tapered insertion point for easy assembly;Chain supplied in 1 m lengths

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy