Igus Polymer Cable Trunking Accessory 44mm
- RS Stock No.:
- 817-9609
- Mfr. Part No.:
- 2050.34PZ
- Manufacturer:
- Igus
Subtotal (1 pair)*
€9.41
(exc. VAT)
€11.57
(inc. VAT)
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €9.41 |
*price indicative
- RS Stock No.:
- 817-9609
- Mfr. Part No.:
- 2050.34PZ
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Cable Trunking Accessory | |
| Accessory Type | Cable Chain Mounting Bracket | |
| Material | Polymer | |
| Colour | Black | |
| For Use With | e-chain, Series 2480, Series 2400, Series 2450, Series 2500, e-tube | |
| Width | 44mm | |
| Standards/Approvals | RoHS, UL94 HB, VDE 0304 IIC, ESD, ATEX, IPA Qualification Certificate Air Cleanless Class ISO Class 3 (upon request), UL94 V2 (upon request) | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Cable Trunking Accessory | ||
Accessory Type Cable Chain Mounting Bracket | ||
Material Polymer | ||
Colour Black | ||
For Use With e-chain, Series 2480, Series 2400, Series 2450, Series 2500, e-tube | ||
Width 44mm | ||
Standards/Approvals RoHS, UL94 HB, VDE 0304 IIC, ESD, ATEX, IPA Qualification Certificate Air Cleanless Class ISO Class 3 (upon request), UL94 V2 (upon request) | ||
- COO (Country of Origin):
- DE
Energy Chain® - E2
Chains for various applications ;Large pins for long service life;Smooth interior for long cable life;Dirt-repellant exterior (fully enclosed tubes only);Tapered insertion point for easy assembly;Chain supplied in 1 m lengths
Related links
- Igus Polymer Cable Trunking Accessory 44 mm 44mm
- Igus Polymer Cable Trunking Accessory 145mm
- Igus Polymer Cable Trunking Accessory 130mm
- Igus Polymer Cable Trunking Accessory 35 mm 105mm
- Igus Polymer Cable Trunking Accessory 35 mm 30mm
- Igus Polymer Cable Trunking Accessory 17 mm 35.5mm
- Igus Polymer Cable Trunking Accessory 55mm
- Igus Polymer Cable Trunking Accessory 14.7 mm 18.2mm
