Igus Polymer Cable Trunking Accessory 35 mm 30mm
- RS Stock No.:
- 817-9659
- Mfr. Part No.:
- 2606.34PZB
- Manufacturer:
- Igus
Subtotal (1 pair)*
€26.24
(exc. VAT)
€32.28
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €26.24 |
*price indicative
- RS Stock No.:
- 817-9659
- Mfr. Part No.:
- 2606.34PZB
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Cable Trunking Accessory | |
| Material | Polymer | |
| Accessory Type | Cable Chain Mounting Bracket | |
| Colour | Black | |
| Height | 35mm | |
| Width | 30mm | |
| Standards/Approvals | UL94 HB, ATEX, IPA Qualification Certificate Air Cleanless Class ISO Class 3 (upon request), ESD, VDE 0304 IIC, RoHS, UL94 V2 (upon request) | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Cable Trunking Accessory | ||
Material Polymer | ||
Accessory Type Cable Chain Mounting Bracket | ||
Colour Black | ||
Height 35mm | ||
Width 30mm | ||
Standards/Approvals UL94 HB, ATEX, IPA Qualification Certificate Air Cleanless Class ISO Class 3 (upon request), ESD, VDE 0304 IIC, RoHS, UL94 V2 (upon request) | ||
- COO (Country of Origin):
- DE
Energy Chain® - Zipper Lid
High quality chains for such applications as guiding cables, fibre optics, and hoses in many industrial fields, such as robotics, pick and place, moving machinery etc.
High quality hard wearing material (Igumid G)
Easy to shorten and extend lengths
Fast installation and maintenance
Smooth running
Linked lid ensures sections are not lost
Note
All chains supplied in 1m lengths.
The 15 and 17 Series brackets are supplied complete with cable tie fingers. This reduces the potential for creepage during operation. They may be removed if not needed. Dimension A & B are external dimensions, C & D are internal.
The 15 and 17 Series brackets are supplied complete with cable tie fingers. This reduces the potential for creepage during operation. They may be removed if not needed. Dimension A & B are external dimensions, C & D are internal.
Related links
- Igus Polymer Cable Trunking Accessory 35 mm 30mm
- Igus Polymer Cable Trunking Accessory 35 mm 105mm
- Igus Polymer Cable Trunking Accessory 35 mm 130mm
- Igus Polymer Cable Trunking Accessory 35 mm 61mm
- Igus Polymer Cable Trunking Accessory 35 mm 80mm
- Igus Igumid G Cable Trunking Accessory 35 mm 12mm
- Igus Polymer Cable Trunking Accessory 30mm
- Igus Polymer Cable Trunking Accessory 145mm
