Igus Polymer Cable Trunking Accessory 128mm
- RS Stock No.:
- 817-9713
- Mfr. Part No.:
- 3150.12PZB
- Manufacturer:
- Igus
Subtotal (1 pair)*
€31.31
(exc. VAT)
€38.51
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €31.31 |
*price indicative
- RS Stock No.:
- 817-9713
- Mfr. Part No.:
- 3150.12PZB
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Cable Trunking Accessory | |
| Material | Polymer | |
| Accessory Type | Cable Chain Mounting Bracket | |
| Colour | Black | |
| Standards/Approvals | No | |
| Width | 128mm | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Cable Trunking Accessory | ||
Material Polymer | ||
Accessory Type Cable Chain Mounting Bracket | ||
Colour Black | ||
Standards/Approvals No | ||
Width 128mm | ||
- COO (Country of Origin):
- DE
Energy Chain® - E2
Chains for various applications ;Large pins for long service life;Smooth interior for long cable life;Dirt-repellant exterior (fully enclosed tubes only);Tapered insertion point for easy assembly;Chain supplied in 1 m lengths
Related links
- Igus Polymer Cable Trunking Accessory 48.5 mm 128mm
- Igus Polymer Cable Trunking Accessory 145mm
- Igus Polymer Cable Trunking Accessory
- Igus Polymer Cable Trunking Accessory 35 mm 105mm
- Igus Polymer Cable Trunking Accessory 44 mm 44mm
- Igus Polymer Cable Trunking Accessory 19.3 mm 38.2mm
- Igus Polymer Cable Trunking Accessory Triflex TRC 81mm
- Igus Polymer Cable Trunking Accessory 58.2 mm 58.2mm
