Igus Igumid G Cable Trunking Accessory Triflex TL 96 mm 60mm

Subtotal (1 pair)*

€32.71

(exc. VAT)

€40.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€32.71

*price indicative

RS Stock No.:
817-9731
Mfr. Part No.:
TL.70.01.Z1
Manufacturer:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Cable Trunking Accessory

Material

Igumid G

Accessory Type

Cable Chain Mounting Bracket

Series

Triflex TL

Colour

Black

Height

96mm

Standards/Approvals

No

Width

60mm

COO (Country of Origin):
DE

Multi-axis E-Chain®


Multi-axis E-Chain® for robot applications. This long-life, modular E-Chain® for multi-axis robots can help to secure uninterrupted production flow. With Triflex® R, igus® now offers robot manufacturers and users a whole new product family.

3D movements

Highly twistable

Glides easily over complex shapes

Large filling capacity

Small bending radius

High tensile force strength

Sturdy and impact-resistant

Easy cable access

Consists of only one link component and requires no additional parts like steel ropes, spring suspensions, etc.

Mounting Brackets with strain relief, or as mounting bracket for

intermediate fixation

Swivel bearing to improve and smooth the motion of the cables requiring

guidance

Universal installation kit allows for attachment of fiber rod modules in any given position, relative to the robotic arm

Fibre rods option reduces flexibility at the start of the chain

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy