Schneider Electric Unica System+ Anthracite, W2.2m x D60 mm, L60 mm, Aluminium
- RS Stock No.:
- 119-178
- Mfr. Part No.:
- INS45006
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 119-178
- Mfr. Part No.:
- INS45006
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable Trunking | |
| Width | 2.2m | |
| Depth | 60mm | |
| Colour | Anthracite | |
| Material | Aluminium | |
| Length | 60mm | |
| Series | Unica System+ | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable Trunking | ||
Width 2.2m | ||
Depth 60mm | ||
Colour Anthracite | ||
Material Aluminium | ||
Length 60mm | ||
Series Unica System+ | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- TR
The Schneider Electric stylish Unica system+ Pole is a two-sided pole with a sleek Anthracite finish, perfect for adding a touch of elegance to your space. Made of durable aluminium, this pole stands at 2.2m tall and is powder coated for a long-lasting finish. It is a Green Premium product, ensuring sustainability and environmental responsibility.
Two-sided pole design for a modern look
Powder coated surface finish for durability
Constructed from high-quality aluminium for strength
Green Premium product for sustainable usage
Related links
- Schneider Electric Unica System+ Series Aluminium Pole Mount Bracket for Use with Unica System 650 mm x 650 mm x 60mm
- Schneider Electric Unica System+ Aluminium Aluminium 80 mm Cable Grommet for 8 mm Cable Dia. INS61210
- Schneider Electric Unica System+ White Aluminium 60 mm Cable Grommet for 8 mm Cable Dia. INS61213
- Schneider Electric Unica System+ Series Aluminium Pole Clamp for Use with Unica 2.2 m x 60mm
- Schneider Electric Unica System+ Series Aluminium Pole Mount Bracket for Use with Unica System 1 m x 1 m x 60mm
- Schneider Electric Anthracite, New Unica
- Schneider Electric New Unica Anthracite ABS Back Box Mounting Frame, Surface Mount 165 mm 300mm 60 mm
- Schneider Electric Anthracite Unica
