Eaton xEnergy Basic Silver, W825mm x D50 mm, L40 mm, Metal
- RS Stock No.:
- 129-326
- Mfr. Part No.:
- 142476 BPZ-KFS-850
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€21.29
(exc. VAT)
€26.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.29 |
*price indicative
- RS Stock No.:
- 129-326
- Mfr. Part No.:
- 142476 BPZ-KFS-850
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Width | 825mm | |
| Product Type | Cable Trunking | |
| Depth | 50mm | |
| Sub Type | Cable Trunking | |
| Colour | Silver | |
| Material | Metal | |
| Length | 40mm | |
| Series | xEnergy Basic | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Width 825mm | ||
Product Type Cable Trunking | ||
Depth 50mm | ||
Sub Type Cable Trunking | ||
Colour Silver | ||
Material Metal | ||
Length 40mm | ||
Series xEnergy Basic | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Cable guard rail is a high quality accessory designed to meet RoHS standards. Made of durable metal with stainless steel finish, it features dimensions of 825mm width, 50mm depth, and 40mm length. Suitable for floor standing distribution boards, this accessory is a reliable addition to your electrical setup.
Suitable for 19 inch mounting
Compliant with RoHS standards
Ensures long lasting performance
Convenient mounting options
Environmentally friendly design
Saves space with its compact dimensions
Related links
- Eaton xEnergy Basic Silver L50 mm, Metal
- Eaton xEnergy Basic Grey L50 mm, Metal
- Eaton xEnergy Basic Grey L50 mm, Sheet Steel
- Eaton xEnergy Basic Series Metal Support Rail 35 mm H 15 mm L For Use With Enclosure Building
- Eaton Eaton xEnergy Series Sheet Steel Guide Rail for Use with Service distribution board IVS, BPZ-KR 40 mm x 50 mm x
- Eaton Eaton xEnergy Series Sheet Steel Guide Rail for Use with BPZ-KR, Service distribution board IVS 40 mm x 50 mm x
- Eaton Eaton xEnergy Series Sheet Steel Guide Rail for Use with Cable Marshalling Box 105 mm x 50 mm x 1mm
- Eaton xEnergy Basic Series Metal Hinge Set for Use with BPM-Enclosure 1 mm x 1 mm x 1mm
