HellermannTyton HTWD-HF Grey, W50mm x D2 m, L2 m, ABS
- RS Stock No.:
- 433-577
- Mfr. Part No.:
- 183-15075
- Manufacturer:
- HellermannTyton
Subtotal (1 box of 28 metres)*
€994.90
(exc. VAT)
€1,223.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | €994.90 | €35.532 |
*price indicative
- RS Stock No.:
- 433-577
- Mfr. Part No.:
- 183-15075
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Trunking | |
| Width | 50mm | |
| Depth | 2m | |
| Sub Type | Wiring Duct | |
| Colour | Grey | |
| Material | ABS | |
| Length | 2m | |
| Fastening | Screw | |
| Series | HTWD-HF | |
| Standards/Approvals | EN 45545-2, ANSI/UL 62275 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Trunking | ||
Width 50mm | ||
Depth 2m | ||
Sub Type Wiring Duct | ||
Colour Grey | ||
Material ABS | ||
Length 2m | ||
Fastening Screw | ||
Series HTWD-HF | ||
Standards/Approvals EN 45545-2, ANSI/UL 62275 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The HellermannTyton Wiring duct features pre-notched snap-off points at the base of the sidewall, allowing for easy cutting and removal of sections without sharp edges. Duct covers hold securely even in vertical positions and under vibration, ensuring reliability. The cover is flush with the side of the duct, enabling tight and contiguous placement of the duct.
Excellent fire safety characteristics
Narrow slots suitable for small diameter wires
Smooth, burr free edges protect installers from injury and wires from damage
Fingers can be removed with no sharp edges at pre notched snap off points
Related links
- HellermannTyton HTWD-HF Grey L2 m, ABS
- HellermannTyton HTWD-HF Grey L2 m, ABS
- HellermannTyton HTWD-HF Grey L2 m, ABS
- HellermannTyton HTWD-HF Grey L2 m, ABS
- HellermannTyton HTWD-HF Grey L2 m, ABS
- HellermannTyton HTWD-HF Grey L2 m, ABS
- HellermannTyton HTWD-HF Grey L2 m, ABS
- HellermannTyton HTWD-HF Grey L2 m, ABS
