Cutterwell & Co Ltd CT White, W40mm x D100, L3 m, Polyvinyl Chloride
- RS Stock No.:
- 761-889
- Mfr. Part No.:
- CT104W
- Manufacturer:
- Cutterwell & Co Ltd
Subtotal (1 pack of 2 units)*
€182.94
(exc. VAT)
€225.02
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €182.94 | €91.47 |
*price indicative
- RS Stock No.:
- 761-889
- Mfr. Part No.:
- CT104W
- Manufacturer:
- Cutterwell & Co Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cutterwell & Co Ltd | |
| Width | 40mm | |
| Product Type | Installation Trunking | |
| Depth | 100 | |
| Sub Type | Cable Trunking | |
| Colour | White | |
| Material | Polyvinyl Chloride | |
| Length | 3m | |
| Fastening | Screw | |
| Series | CT | |
| Standards/Approvals | BS 4678 | |
| Select all | ||
|---|---|---|
Brand Cutterwell & Co Ltd | ||
Width 40mm | ||
Product Type Installation Trunking | ||
Depth 100 | ||
Sub Type Cable Trunking | ||
Colour White | ||
Material Polyvinyl Chloride | ||
Length 3m | ||
Fastening Screw | ||
Series CT | ||
Standards/Approvals BS 4678 | ||
- COO (Country of Origin):
- GB
The Cutterwell & Co Ltd Dado trunking is Consort 100x40mm profile. It supports multi-service cable management in commercial installations.
Material constructed from high quality uPVC for durability
DDA compliant options ensure accessibility in installations
Antimicrobial finishes available to maintain hygiene in high-traffic areas
Related links
- Cutterwell & Co Ltd CT White L3 m, Polyvinyl Chloride
- Schneider Electric CT White L3 m, Polyvinyl Chloride (Unplasticised)
- RS PRO Grey - Open Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PN Grey - Open Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- RS PRO White L2 m, Polyvinyl Chloride
- Planet-Wattohm Viadis White L2 m, Polyvinyl Chloride
- Legrand DLP White L2.1 m, Polyvinyl Chloride
