RS PRO Blue - Open Slot, W100mm x D100 mm, L2 m, Polyvinyl Chloride
- RS Stock No.:
- 136-9130
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save €238.60
View bulk pricing optionsSubtotal (1 pack of 8 units)*
€477.10
(exc. VAT)
€586.83
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €477.10 | €59.638 | - |
| 5 - 9 | €429.38 | €53.673 | €238.60 |
| 10 + | €386.45 | €48.306 | €906.50 |
*price indicative
- RS Stock No.:
- 136-9130
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Trunking | |
| Width | 100mm | |
| Depth | 100mm | |
| Colour | Blue | |
| Material | Polyvinyl Chloride | |
| Length | 2m | |
| Slot Type | Open | |
| Fire Behaviour | Self-Extinguishing | |
| Series | RS PRO | |
| Standards/Approvals | VDE 0472, CE, DIN EN50085 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Trunking | ||
Width 100mm | ||
Depth 100mm | ||
Colour Blue | ||
Material Polyvinyl Chloride | ||
Length 2m | ||
Slot Type Open | ||
Fire Behaviour Self-Extinguishing | ||
Series RS PRO | ||
Standards/Approvals VDE 0472, CE, DIN EN50085 | ||
- COO (Country of Origin):
- DE
RS PRO Blue Slotted Panel Trunking - Open Slot, (L) 2 m x (W) 100 mm x (D) 100 mm, PVC
Need trunking that's easy to identify? This RS PRO slotted panel trunking is blue in colour, enabling you to identify your electrical and communication wiring at a glance.
It's made from lead-free and silicone-free polyvinyl chloride (PVC) to reduce harmful fumes in the event of a fire. The material is flame-retardant to DIN (Deutsches Institut für Normung, or the German Institute of Standardisation) 4102 B1 standards, reducing the chance of combustion. This makes the product ideal for use with fire and alarm systems in public buildings, such as schools and hotels.
The trunking is easy to customise to your requirements as it has break points on the bars and a perforated base. Its smooth, moulded material allows you to install your cables without causing damage to wires or your fingers.
Features and Benefits
• Open slots
• Dimensions of 2000 mm (length) x 100 (width) x 100 (depth)
• Terminal F 2000 series
• Self-extinguishing fire behaviour
• Complies with RoHS (restriction of hazardous substances) standards
• Complies to EN 50085 for cable trunking systems
• Complies to ANSI/ESD S20.20:2014 (protection of parts against electrostatic discharge)
• Complies to BS EN 61340-5-1:2007 (protection of electronic devices from electrostatic phenomena)
Related links
- Betaduct 1047 Grey - Open Slot L2 m, Polyvinyl Chloride
- RS PRO Grey - Open Slot L2 m, Polyvinyl Chloride
- Betaduct 1000 Black - Open Slot L2 m, Polyvinyl Chloride
- RS PRO Black - Open Slot L2 m, Polyvinyl Chloride
- Betaduct 1045 Grey - Open Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Open Slot L2 m, Polyvinyl Chloride
- RS PRO Grey - Open Slot L2 m Polycarbonate
- RS PRO Blue - Open Slot L2 m, Polyvinyl Chloride
