RS PRO Grey - Open Slot, W60mm x D80 mm, L2 m, Polycarbonate, ABS
- RS Stock No.:
- 136-9139
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 18 units)*
€1,127.33
(exc. VAT)
€1,386.62
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €1,127.33 | €62.629 |
| 5 - 9 | €1,014.60 | €56.367 |
| 10 + | €913.14 | €50.73 |
*price indicative
- RS Stock No.:
- 136-9139
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Trunking | |
| Width | 60mm | |
| Depth | 80mm | |
| Colour | Grey | |
| Material | Polycarbonate, ABS | |
| Length | 2m | |
| Slot Type | Open | |
| Fire Behaviour | Halogen Free | |
| Series | RS PRO | |
| Standards/Approvals | EN45545 HL2, CE, GL, cULus Recognised, DIN EN50085, VDE 0472 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Trunking | ||
Width 60mm | ||
Depth 80mm | ||
Colour Grey | ||
Material Polycarbonate, ABS | ||
Length 2m | ||
Slot Type Open | ||
Fire Behaviour Halogen Free | ||
Series RS PRO | ||
Standards/Approvals EN45545 HL2, CE, GL, cULus Recognised, DIN EN50085, VDE 0472 | ||
- COO (Country of Origin):
- DE
RS PRO Grey Slotted Panel Trunking - Open Slot, 2 m (L) x 60 mm (W) x 80 mm (D), Halogen Free PC/ABS
This grey panel trunking from RS PRO offers flame retardant protection for your cables. It's made from a mix of acrylonitrile butadiene styrene (ABS) and polycarbonate (PC), so it has a high melting point and is self-extinguishing. It's free from silicon, halogen and cadmium and releases a minimal level of toxic and corrosive gases if ignited.
This open slot trunking is easy to customise thanks to the breakpoints on the channel floor and bars. The casing has no sharp edges, so it won't harm your hands or cables during installation. The unit's rigid construction makes it strong enough to use on vertical or horizontal cabling systems.
This cable trunking complies with the EN45545 HL2 standard for railway fire safety, so it's suitable for use in trains and stations. It's also useful in other public spaces like sports centres and shopping centres, as well as in high-risk industrial sites such as oil rigs.
Features and Benefits
Note
For easier installation please order the RS PRO wire holder 136-9920 (pack of 400) or 136-9942 (pack of 50)
Related links
- SES Sterling GN-HF-A6/4 Grey - Open Slot L2 m ABS
- RS PRO Grey - Open Slot L2 m, Polyvinyl Chloride
- SES Sterling GN-A6/4 LF Grey - Open Slot L2 m, Polyvinyl Chloride
- Betaduct Betaduct Metric Grey - Open Slot L2 m, Polyvinyl Chloride
- RS PRO Grey - Open Slot L1 m, Polyvinyl Chloride
- RS PRO Blue - Open Slot L2 m, Polyvinyl Chloride
- HellermannTyton 183 Grey - Narrow Slot L2 m, ABS/Polycarbonate
- ABB 1SL Grey - Narrow Slot L2 m, Thermoplastic
