RS PRO Grey - Open Slot, W50mm x D75 mm, L2 m, Polycarbonate, ABS
- RS Stock No.:
- 136-9169
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 14 units)*
€778.04
(exc. VAT)
€956.99
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €778.04 | €55.574 |
| 5 - 9 | €700.24 | €50.017 |
| 10 + | €630.22 | €45.016 |
*price indicative
- RS Stock No.:
- 136-9169
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Width | 50mm | |
| Product Type | Cable Trunking | |
| Depth | 75mm | |
| Colour | Grey | |
| Material | Polycarbonate, ABS | |
| Length | 2m | |
| Slot Type | Open | |
| Fire Behaviour | Halogen Free | |
| Series | RS PRO | |
| Standards/Approvals | GL, EN45545 HL2, CE, cULus Recognised, VDE 0472, DIN EN50085 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Width 50mm | ||
Product Type Cable Trunking | ||
Depth 75mm | ||
Colour Grey | ||
Material Polycarbonate, ABS | ||
Length 2m | ||
Slot Type Open | ||
Fire Behaviour Halogen Free | ||
Series RS PRO | ||
Standards/Approvals GL, EN45545 HL2, CE, cULus Recognised, VDE 0472, DIN EN50085 | ||
- COO (Country of Origin):
- DE
RS PRO Grey Slotted Panel Trunking - Open Slot, 2 m (L) x 50 mm (W) x 75 mm (D), Halogen Free PC/ABS
Do you need fire safe protection for your cables? Choose this RS PRO grey panel trunking. It's easy to install as it comes with breakpoints on the bars, self-adhesive retaining tape and slots ready for feeding your cables in and out.
Its rigid thermoplastic material is flame-retardant and self-extinguishing to keep you safe if a fire starts. It's also free from silicon, halogen and cadmium, minimising the release of toxic fumes. You can use the panel trunking at temperatures ranging from -25°C to +90°C, so it's a good choice for protecting cables in challenging industrial settings like gas and oil rigs.
This kind of trunking is useful for protecting and organising wires. It's also found on electrical control panels such as safety alarm systems.
Features and Benefits
Note
For easier installation please order the RS PRO wire holder 136-9920 (pack of 400) or 136-9942 (pack of 50)
Related links
- SES Sterling GF-DIN-SH-A7/5 Grey - Open Slot L2 m ABS
- Betaduct 2047 Light Grey - Open Slot L2 m, ABS/Polycarbonate
- RS PRO Grey - Open Slot L2 m, Polyvinyl Chloride
- RS PRO Grey - Open Slot L2 m ABS
- RS PRO Grey - Open Slot L2 m ABS
- Betaduct 1047 Grey - Open Slot L2 m, Polyvinyl Chloride
- Betaduct 1046 Grey - Open Slot L2 m, Polyvinyl Chloride
- Betaduct 1045 Grey - Open Slot L2 m, Polyvinyl Chloride
