RS PRO Grey - Flexible Slot, W9mm x D11 mm, L500 mm, Polypropylene
- RS Stock No.:
- 136-9916
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€853.27
(exc. VAT)
€1,049.52
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | €853.27 | €8.533 | - |
| 10 + | €767.09 | €7.671 | 10% |
*price indicative
- RS Stock No.:
- 136-9916
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Width | 9mm | |
| Product Type | Cable Trunking | |
| Depth | 11mm | |
| Colour | Grey | |
| Material | Polypropylene | |
| Length | 500mm | |
| Slot Type | Flexible | |
| Fire Behaviour | Halogen Free | |
| Series | RS PRO | |
| Standards/Approvals | DIN EN 50085, VDE, CE, ePLAN | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Width 9mm | ||
Product Type Cable Trunking | ||
Depth 11mm | ||
Colour Grey | ||
Material Polypropylene | ||
Length 500mm | ||
Slot Type Flexible | ||
Fire Behaviour Halogen Free | ||
Series RS PRO | ||
Standards/Approvals DIN EN 50085, VDE, CE, ePLAN | ||
- COO (Country of Origin):
- DE
RS PRO Grey Slotted Flexible Panel Trunking - Flexible Slot, 500 mm (L) x 9 mm (W) x 11 mm (D), Polypropylene
Made from polypropylene with a self-adhesive backing, this RS PRO grey panel trunking is lightweight and easy to install. Its flexible, open-fingered design makes it easy to add in or remove wires without the need for tools. The plastic fingers over-lap to keep cables securely in place.
The trunking material is halogen-free and meets the EN 50085 standard for electrically protective cable trunking, making it safe for use in public and commercial buildings. This grey cable trunking comes in a length of half a metre and, if required, cuts down easily to your required size. Need a wider option? This style of trunking also comes in 20, 30 and 40 mm widths.
Trunking is a simple cable management tool used in offices, workshops and schools. It keeps electrical wires and communication cables tidy and prevents them from trailing across work areas and equipment.
Features and Benefits
• Dimensions of 500 (length) x 9 (width) x 11 mm (depth)
• Complies with RoHS (Restriction of Hazardous Substances) standards
• Complies to ANSI/ESD S20.20:2014 (protection of parts against electrostatic discharge)
• Complies to BS EN 61340-5-1:2007 (protection of electronic devices from electrostatic phenomena)
Related links
- RS PRO Grey - Flexible Slot L500 mm, Polypropylene
- RS PRO White - Flexible Slot L500 mm, Polypropylene
- HellermannTyton HTC White - Flexible Slot L500 mm, Plastic
- RS PRO Grey - Flexible Slot L500 mm, Polypropylene
- RS PRO Grey - Flexible Slot L500 mm, Polypropylene
- RS PRO Grey - Flexible Slot L500 mm, Polypropylene
- Hager Standard Grey - Flexible Slot L500 mm, Polyamide
- Hager Standard Grey - Flexible Slot L500 mm, Polyamide
