SES Sterling GN-A6/4 LF Grey - Open Slot, W60mm x D60 mm, L2 m, Polyvinyl Chloride

Get a bulk buy discount

Add 10 more to save €706.50

View bulk pricing options

Subtotal (1 pack of 12 units)*

€353.23

(exc. VAT)

€434.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 9€353.23€29.436-
10 +€282.58€23.548€706.50

*price indicative

RS Stock No.:
144-2147
Mfr. Part No.:
08390153013
Manufacturer:
SES Sterling
Find similar products by selecting one or more attributes.
Select all

Brand

SES Sterling

Width

60mm

Product Type

Cable Trunking

Depth

60mm

Colour

Grey

Material

Polyvinyl Chloride

Fastening

Adhesive

Length

2m

Slot Type

Open

Fire Behaviour

Self-Extinguishing

Series

GN-A6/4 LF

Standards/Approvals

RoHS

COO (Country of Origin):
FR

SES Sterling Slotted Grey Cable Trunking


The slotted cable trunking from SES Sterling is made from a rigid PVC coloured grey. It features side slots with base holes and a secure clip on cover. ;The break points on the bars and wiring channel floor allow for easy customisation for your cable job.

Features and Benefits


Rigid Grey PVC cable trunking;Side slotted and base holes;Break points on bars and channel floors;A secure clip on cover;Available in 2 metre lengths

SES Sterling Trunking


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy