Igus e-chain Black, W15mm x D17 mm, L1 m, 180 mm Min. Bend Radius, Polymer
- RS Stock No.:
- 185-2807
- Mfr. Part No.:
- 15.015.180.0
- Manufacturer:
- Igus
Subtotal (1 unit)*
€58.46
(exc. VAT)
€71.91
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.46 |
*price indicative
- RS Stock No.:
- 185-2807
- Mfr. Part No.:
- 15.015.180.0
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Width | 15mm | |
| Product Type | Cable Trunking | |
| Depth | 17mm | |
| Colour | Black | |
| Material | Polymer | |
| Length | 1m | |
| Minimum Bend Radius | 180mm | |
| Fire Behaviour | Self-Extinguishing, Flame Retardant | |
| Series | e-chain | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Width 15mm | ||
Product Type Cable Trunking | ||
Depth 17mm | ||
Colour Black | ||
Material Polymer | ||
Length 1m | ||
Minimum Bend Radius 180mm | ||
Fire Behaviour Self-Extinguishing, Flame Retardant | ||
Series e-chain | ||
- COO (Country of Origin):
- DE
Quick opening and closing by means of zipper band
For high acceleration
Version with larger pins and double stop-dog system for long service life and long unsupported length
Zipper can be lengthened and shortened at any chain link
Small pitch for quiet, smooth running
Mounting bracket with integrated strain relief possible
Internal separation with separators and full-width shelves possible
Available as Zipper e-tube
Application
Vertical:hanging applications, standing applications
Horizontal: unsupported applications ≤ 1,2 m
rotary motions: rotating applications possible, may require machining
