Betaduct 784 Grey - Open Slot, W25mm x D75 mm, L1 m, Polyvinyl Chloride
- RS Stock No.:
- 209-9669
- Mfr. Part No.:
- 07840000Y
- Manufacturer:
- Betaduct
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 4
€25.88
(exc. VAT)
€31.83
(inc. VAT)
- RS Stock No.:
- 209-9669
- Mfr. Part No.:
- 07840000Y
- Manufacturer:
- Betaduct
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Betaduct | |
| Width | 25mm | |
| Product Type | Cable Trunking | |
| Depth | 75mm | |
| Colour | Grey | |
| Material | Polyvinyl Chloride | |
| Length | 1m | |
| Slot Type | Open | |
| Fire Behaviour | Self-Extinguishing | |
| Series | 784 | |
| Standards/Approvals | RoHS, UL, CSA | |
| Select all | ||
|---|---|---|
Brand Betaduct | ||
Width 25mm | ||
Product Type Cable Trunking | ||
Depth 75mm | ||
Colour Grey | ||
Material Polyvinyl Chloride | ||
Length 1m | ||
Slot Type Open | ||
Fire Behaviour Self-Extinguishing | ||
Series 784 | ||
Standards/Approvals RoHS, UL, CSA | ||
- COO (Country of Origin):
- FR
The Betaduct PVC open slot cable trunking is lightweight and self-extinguishing which gives excellent rigidity and performance characteristics. It used PVC material and has good weather resistance. It has 25mm of height and its colour is grey.
Break points on fingers and base
Secure clip on lid
Easy installation
Related links
- RS PRO Grey - Open Slot L1 m, Polyvinyl Chloride
- Betaduct 1046 Grey - Open Slot L2 m, Polyvinyl Chloride
- Betaduct 1047 Grey - Open Slot L2 m, Polyvinyl Chloride
- Betaduct 1045 Grey - Open Slot L2 m, Polyvinyl Chloride
- Betaduct 791 Grey - Open Slot L1 m, Polyvinyl Chloride
- Betaduct 786 Grey - Open Slot L1 m, Polyvinyl Chloride
- Betaduct 787 Grey - Open Slot L1 m, Polyvinyl Chloride
- RS PRO Grey - Open Slot L2 m, Polyvinyl Chloride

