Betaduct 877 Black - Open Slot, W50mm x D50 mm, L1 m, PVC
- RS Stock No.:
- 209-9680
- Mfr. Part No.:
- 08770000Y
- Manufacturer:
- Betaduct
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 209-9680
- Mfr. Part No.:
- 08770000Y
- Manufacturer:
- Betaduct
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Betaduct | |
| Width | 50mm | |
| Product Type | Cable Trunking | |
| Depth | 50mm | |
| Colour | Black | |
| Material | PVC | |
| Length | 1m | |
| Slot Type | Open | |
| Fire Behaviour | Self-Extinguishing | |
| Series | 877 | |
| Standards/Approvals | UL, CSA, RoHS | |
| Select all | ||
|---|---|---|
Brand Betaduct | ||
Width 50mm | ||
Product Type Cable Trunking | ||
Depth 50mm | ||
Colour Black | ||
Material PVC | ||
Length 1m | ||
Slot Type Open | ||
Fire Behaviour Self-Extinguishing | ||
Series 877 | ||
Standards/Approvals UL, CSA, RoHS | ||
- COO (Country of Origin):
- FR
The Betaduct PVC closed slot cable trunking is lightweight and self-extinguishing which gives excellent rigidity and performance characteristics. It used PVC material and has good weather resistance. It has 50mm of height and its colour is black.
Break points on fingers and base
Secure clip on lid
Easy installation
Related links
- RS PRO Black - Open Slot L1 m, Polyvinyl Chloride
- RS PRO Grey - Open Slot L1 m, Polyvinyl Chloride
- Betaduct 887 Black - Open Slot L1 m, Polyvinyl Chloride
- Betaduct 876 Black - Open Slot L1 m, Polyvinyl Chloride
- Betaduct 916 Black - Open Slot L2 m, Polyvinyl Chloride
- RS PRO Black - Open Slot L1 m, Polyvinyl Chloride
- Betaduct 787 Grey - Open Slot L1 m, Polyvinyl Chloride
- RS PRO Black - Open Slot L2 m, Polyvinyl Chloride
