Betaduct 1045 Grey - Open Slot, W37.5mm x D37.5 mm, L2 m, Polyvinyl Chloride
- RS Stock No.:
- 209-9705
- Mfr. Part No.:
- 10450032Y
- Manufacturer:
- Betaduct
Subtotal (1 pack of 12 units)*
€211.91
(exc. VAT)
€260.65
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €211.91 | €17.659 |
*price indicative
- RS Stock No.:
- 209-9705
- Mfr. Part No.:
- 10450032Y
- Manufacturer:
- Betaduct
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Betaduct | |
| Product Type | Cable Trunking | |
| Width | 37.5mm | |
| Depth | 37.5mm | |
| Colour | Grey | |
| Material | Polyvinyl Chloride | |
| Length | 2m | |
| Slot Type | Open | |
| Fire Behaviour | Self-Extinguishing | |
| Series | 1045 | |
| Standards/Approvals | CSA, UL, RoHS | |
| Select all | ||
|---|---|---|
Brand Betaduct | ||
Product Type Cable Trunking | ||
Width 37.5mm | ||
Depth 37.5mm | ||
Colour Grey | ||
Material Polyvinyl Chloride | ||
Length 2m | ||
Slot Type Open | ||
Fire Behaviour Self-Extinguishing | ||
Series 1045 | ||
Standards/Approvals CSA, UL, RoHS | ||
- COO (Country of Origin):
- FR
The Betaduct PVC open slot cable trunking is lightweight and self-extinguishing which gives excellent rigidity and performance characteristics. It used PVC material and has good weather resistance. It has 37.5mm of width and its colour is grey.
Break points on fingers and base
Secure clip on lid
Easy installation
Related links
- Betaduct 1045 Grey - Open Slot L2 m, Polyvinyl Chloride
- Betaduct 1045 Grey - Open Slot L2 m, Polyvinyl Chloride
- Betaduct 1045 Grey - Open Slot L2 m, Polyvinyl Chloride
- Betaduct 1045 Grey - Open Slot L2 m, Polyvinyl Chloride
- Betaduct 1047 Grey - Open Slot L2 m, Polyvinyl Chloride
- Betaduct 1046 Grey - Open Slot L2 m, Polyvinyl Chloride
- RS PRO Grey - Open Slot L2 m, Polyvinyl Chloride
- SES Sterling GF-DIN-A7/5 Grey - Open Slot L2 m, Polyvinyl Chloride
