Siemens BVP Light Grey, Aluminium
- RS Stock No.:
- 213-2600
- Mfr. Part No.:
- BVP:034257
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€231.32
(exc. VAT)
€284.52
(inc. VAT)
Temporarily out of stock
- Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €231.32 |
*price indicative
- RS Stock No.:
- 213-2600
- Mfr. Part No.:
- BVP:034257
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Busbar Trunking | |
| Colour | Light Grey | |
| Material | Aluminium | |
| Series | BVP | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Busbar Trunking | ||
Colour Light Grey | ||
Material Aluminium | ||
Series BVP | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
The Siemens trunking unit for BD01 busbar trunking system.
colour is light grey Material of the busbar aluminium
Related links
- Siemens BVP Light Grey, Aluminium
- RND RND 455 Series Light Grey Aluminium General Purpose Enclosure Light Grey Lid, 64x58x35mm
- RND RND 455 Series Light Grey Aluminium General Purpose Enclosure Light Grey Lid, 90x36x30mm
- RND RND 455 Series Light Grey Aluminium Enclosure 125 mm, 80 mm
- Bopla Bocube Alu Series Light Grey Aluminium General Purpose Enclosure IP68 IK09 60 mm 128 mm
- Bopla Bocube Series Light Grey Aluminium Enclosure IP68 Grey Lid, 299 x 173 x 90mm
- nVent SCHROFF Black 6 U, Unshielded 483 mm 483mm
- Bopla Bocube Alu Series Grey IP66 199 mm, 86 mm
