RS PRO Grey - Open Slot, W25mm x D50 mm, L1 m, Polyvinyl Chloride
- RS Stock No.:
- 233-9169
- Distrelec Article No.:
- 304-04-570
- Manufacturer:
- RS PRO
Subtotal (1 pack of 4 units)*
€18.49
(exc. VAT)
€22.74
(inc. VAT)
In Stock
- 33 unit(s) ready to ship
- Plus 243 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €18.49 | €4.623 |
*price indicative
- RS Stock No.:
- 233-9169
- Distrelec Article No.:
- 304-04-570
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Trunking | |
| Width | 25mm | |
| Depth | 50mm | |
| Colour | Grey | |
| Material | Polyvinyl Chloride | |
| Length | 1m | |
| Slot Type | Open | |
| Fire Behaviour | Self-Extinguishing | |
| Series | RS PRO | |
| Standards/Approvals | CSA, UL, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Trunking | ||
Width 25mm | ||
Depth 50mm | ||
Colour Grey | ||
Material Polyvinyl Chloride | ||
Length 1m | ||
Slot Type Open | ||
Fire Behaviour Self-Extinguishing | ||
Series RS PRO | ||
Standards/Approvals CSA, UL, RoHS | ||
- COO (Country of Origin):
- TW
RS PRO Grey Slotted Panel Trunking - Open Slot, W25 mm x D50mm, L1m, PVC
RS PRO offer this range of cable trunking, this open slot PVC cable trunking is versatile and cost effective. Used in any application where cable protection is essential, this cable trunking has flexible slots to allow easy slide-on and slide-off of the cable cover. The open slot construction also allows for cables to be threaded into and out of the trunking at any point. The trunking is made from high impact, warp proof PVC, and is self-extinguishing to UL94-0. This means the trunking is suitable for commercial applications, with an emphasis on safety and long-life. Whether you are running cable from switchboards for IT applications, or power and network leads for a busy office or factory floor, this cable trunking is ideal. All models are highly reliable and excellent quality.
Features and Benefits
Applications
Primarily used for electrical cables, as an example, some of the applications cable trunking would be used in are:
Offices and indoor workspaces, at various lengths
Electrical workshops
Schools, Hospitals, Hotels and anywhere with customers walking amongst cables
What is cable trunking?
Trunking is a cable tidy device used to organised cables which would otherwise be running loosely around floors and walls, causing an untidy view and a possible tripping hazard. If cables need to replaced or re-wired, trunking will make the job simpler due to the easy access of the relevant wire. The robust trunking also serves as a protector from cables being damaged by falling object or being trodden on. Ensures all models are efficient for cable management.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- Betaduct 787 Grey - Open Slot L1 m, Polyvinyl Chloride
- RS PRO Blue - Open Slot L1 m, Polyvinyl Chloride
- RS PRO Black - Open Slot L1 m, Polyvinyl Chloride
- Betaduct 887 Black - Open Slot L1 m, Polyvinyl Chloride
- Betaduct 876 Black - Open Slot L1 m, Polyvinyl Chloride
- RS PRO Grey - Open Slot L2 m, Polyvinyl Chloride
- RS PRO Grey - Open Slot L1 m, Polyvinyl Chloride
- RS PRO Grey - Open Slot L1 m, Polyvinyl Chloride

