ABB Gemini, W60mm x D40 mm, L375 mm, Steel
- RS Stock No.:
- 235-2464
- Mfr. Part No.:
- 1SL0361A00 40X60 GEMINI-T2/3
- Manufacturer:
- ABB
Subtotal (1 unit)*
€12.25
(exc. VAT)
€15.07
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.25 |
*price indicative
- RS Stock No.:
- 235-2464
- Mfr. Part No.:
- 1SL0361A00 40X60 GEMINI-T2/3
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Width | 60mm | |
| Product Type | Cable Trunking | |
| Depth | 40mm | |
| Material | Steel | |
| Length | 375mm | |
| Series | Gemini | |
| Standards/Approvals | 1SLT100004D0200 CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Width 60mm | ||
Product Type Cable Trunking | ||
Depth 40mm | ||
Material Steel | ||
Length 375mm | ||
Series Gemini | ||
Standards/Approvals 1SLT100004D0200 CE | ||
- COO (Country of Origin):
- IT
The ABB wiring ducts kit has 40x60 mm dimension. Suitable for Gemini boxes and gemini switchboards.
U-shape
Steel material
Related links
- ABB Panel for Use with Gemini Boxes, Gemini Switchboard
- ABB DIN Rail for Use with Gemini Boxes, Gemini Switchboard
- ABB Steel Front Plate 130 mm L for Use with Enclosure
- ABB GEMINI-T6 Wiring Ducts Kit
- RS PRO White - Open Slot L2 m, Polyvinyl Chloride
- RS PRO Grey - Open Slot L2 m, Polyvinyl Chloride
- Phoenix Contact 3240352 Grey - Open Slot L2 m, Polycarbonate
- Phoenix Contact 3240190 Grey - Open Slot L2 m, Polycarbonate