Schneider Electric AK2 Blue Cover Joint - Open Slot, W60 mm x, L2m, PVC
- RS Stock No.:
- 248-3740
- Mfr. Part No.:
- AK2GA69
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 248-3740
- Mfr. Part No.:
- AK2GA69
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Width | 60 mm | |
| Trunking/Chain Type | Cover Joint | |
| Colour | Blue | |
| Material | PVC | |
| Length | 2m | |
| Slot Type | Open | |
| Series | AK2 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Width 60 mm | ||
Trunking/Chain Type Cover Joint | ||
Colour Blue | ||
Material PVC | ||
Length 2m | ||
Slot Type Open | ||
Series AK2 | ||
- COO (Country of Origin):
- FR
The Schneider Electric cable duct used PVC material and it is compatible with S3D,CRN,PLA,PLS,PLM. It used without cover and its colour is blue.
Ambient air temperature for operation -5 to 60 °C
Related links
- Schneider Electric AK2 Blue - Open Slot L2m, PVC
- Schneider Electric AK2 Blue - Open Slot L2m, PVC
- Schneider Electric AK2 Blue - Open Slot L2 m, Polyvinyl Chloride
- Schneider Electric AK2 Blue - Open Slot L2 m, Polyvinyl Chloride
- Betaduct Betaduct Metric Grey Slotted Panel Trunking - Open Slot L2m, PVC
- Betaduct Betaduct Metric Grey Slotted Panel Trunking - Open Slot L2m, PVC
- Betaduct Betaduct Metric Grey Slotted Panel Trunking - Open Slot L2m, PVC
- Betaduct Betaduct Metric Grey Slotted Panel Trunking - Open Slot L2m, PVC
