Phoenix Contact Slotted Panel Trunking
- RS Stock No.:
- 265-7589
- Mfr. Part No.:
- 3240349
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
€657.26
(exc. VAT)
€808.43
(inc. VAT)
Temporarily out of stock
- Shipping from 26 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | €657.26 | €32.863 |
*price indicative
- RS Stock No.:
- 265-7589
- Mfr. Part No.:
- 3240349
- Manufacturer:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Trunking/Chain Type | Slotted Panel Trunking | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Trunking/Chain Type Slotted Panel Trunking | ||
Related links
- Phoenix Contact Slotted Panel Trunking
- Phoenix Contact Slotted Screwdriver 175 mm Blade, 287 mm Overall
- Phoenix Contact Slotted Screwdriver Bit, SL3.5 Tip
- RS PRO Blue Slotted Panel Trunking - Open Slot L2m, PVC
- Phoenix Contact Slotted Screwdriver Bit, 5.5 mm Tip
- Phoenix Contact Slotted Screwdriver 100 mm Blade, 198 mm Overall
- Phoenix Contact Slotted Screwdriver 75 mm Blade, 156 mm Overall
- Phoenix Contact Slotted Screwdriver Bit 0.5 x 3.0 x 70 mm Drive, 70 mm Overall