Phoenix Contact Screwdriver Bit, 6.35 mm Tip, 70mm Overall 5-Piece
- RS Stock No.:
- 858-6246
- Mfr. Part No.:
- 1212575
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
€31.87
(exc. VAT)
€39.20
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €31.87 | €6.374 |
*price indicative
- RS Stock No.:
- 858-6246
- Mfr. Part No.:
- 1212575
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Screwdriver Bit | |
| Number of Pieces | 5 | |
| Material | Steel | |
| Overall Length | 70mm | |
| Blade Width | 5.5mm | |
| Drive Size | 6.35mm | |
| Blade Thickness | 1mm | |
| Standards/Approvals | DIN 3126-F6.3, EAC, ISO 1173 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Screwdriver Bit | ||
Number of Pieces 5 | ||
Material Steel | ||
Overall Length 70mm | ||
Blade Width 5.5mm | ||
Drive Size 6.35mm | ||
Blade Thickness 1mm | ||
Standards/Approvals DIN 3126-F6.3, EAC, ISO 1173 | ||
- COO (Country of Origin):
- CZ
SF-BIT-SL 1.0-5.5-70
A silver, 1 mm, hardened alloy steel, slotted bit suitable for using with holders according to DIN 3126-F6.3/ISO 1173.
Features and Benefits
• Reliable
• Test standard DIN 3126-F6.3/ISO 1173
• Suitable for hard and soft screws
• Secure hold and slipping prevented because of the blade shape
Related links
- Phoenix Contact Screwdriver Bit 70mm Overall 5-Piece
- Phoenix Contact Screwdriver Bit PZ1 Tip, 50mm Overall 5-Piece
- Phoenix Contact Screwdriver Bit 50 mm Tip 50mm Overall 5-Piece
- Phoenix Contact Screwdriver Bit T15 Tip 50mm Overall 5-Piece
- Phoenix Contact Screwdriver Bit T25 Tip 50mm Overall 5-Piece
- Phoenix Contact Screwdriver Bit T30 Tip 50mm Overall 5-Piece
- Phoenix Contact Screwdriver Bit T10 Tip 50mm Overall 5-Piece
- Phoenix Contact Screwdriver Bit 70 mm Tip 70mm Overall 5-Piece
