Schneider Electric Aluminium Busbar Trunking Canalis 54 mm 54mm
- RS Stock No.:
- 288-7238
- Mfr. Part No.:
- KSA250ED4156
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€920.17
(exc. VAT)
€1,131.81
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €920.17 |
*price indicative
- RS Stock No.:
- 288-7238
- Mfr. Part No.:
- KSA250ED4156
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Busbar Trunking | |
| Accessory Type | Straight Length | |
| Material | Aluminium | |
| Colour | White | |
| Series | Canalis | |
| For Use With | Canalis KSA Busbar Trunking 100 to 250 A | |
| Standards/Approvals | RoHS, REACH, IEC 61439-6, IEC 61439-1 | |
| Height | 54mm | |
| Width | 54mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Busbar Trunking | ||
Accessory Type Straight Length | ||
Material Aluminium | ||
Colour White | ||
Series Canalis | ||
For Use With Canalis KSA Busbar Trunking 100 to 250 A | ||
Standards/Approvals RoHS, REACH, IEC 61439-6, IEC 61439-1 | ||
Height 54mm | ||
Width 54mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric Busbar trunking offers a reliable and efficient solution for horizontal distribution length. With a rated operational current of 250A at 35°C, this product is designed for durability and high performance. The white RAL9001 colour adds a sleek and modern touch to any setup.
Provides 6 outlets for versatile connectivity options
Lubricated sliding contact for efficient electrical connection
IP55 degree of protection for safe operation
Halogen free product ensuring environmental sustainability
Rated insulation voltage of 690 V for reliable performance
Related links
- Schneider Electric Mureva Styl Grey Polypropylene Junction Box Surface Mount Mount, 3 Gangs 54 mm 76 mm 54 mm
- Schneider Electric Linergy Linergy 3 Phase Busbar 54 mm Pitch
- Schneider Electric Mureva Styl Grey Polypropylene Junction Box Surface Mount Mount, 2 Gangs 54 mm 147 mm 54 mm
- Schneider Electric Aluminium Canalis KS-A Cable Trunking Accessory 500 mm Pitch
- Schneider Electric Ovalis C Grey Thermoplastic Back Box Mounting Frame Flush Mount 71 mm 71 mm 54 mm
- Schneider Electric Busbar Trunking 3 m, Canalis Series
- Schneider Electric Aluminium Canalis Canalis 3 Phase Busbar, 1000 V
- Schneider Electric Busbar Trunking 165 mm, Canalis Series
