RS Better World
Schneider Electric Busbar Trunking, 400A, 3 m, Canalis Series
- RS Stock No.:
- 119-452
- Mfr. Part No.:
- KSA400ET430
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,803.20
(exc. VAT)
€2,217.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,803.20 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 119-452
- Mfr. Part No.:
- KSA400ET430
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Canalis | |
| Product Type | Busbar Trunking | |
| Length | 3m | |
| Current Rating | 400A | |
| Operating Voltage | 690V | |
| Number of Circuits | 1 | |
| Material | Metal | |
| RAL Code | RAL 9001 | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Canalis | ||
Product Type Busbar Trunking | ||
Length 3m | ||
Current Rating 400A | ||
Operating Voltage 690V | ||
Number of Circuits 1 | ||
Material Metal | ||
RAL Code RAL 9001 | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- FR
The Schneider Electric horizontal transport length busbar trunking by Canalis is a high-quality aluminium product with a fixed length of 3m, suitable for 400A current and offering advanced features. With an IP55 protection rating and a white RAL9001 colour, this busbar trunking is a reliable and efficient solution for power distribution needs.
Aluminium construction for durability and conductivity
Fixed length of 3m for easy installation
IP55 protection against dust and water ingress
Green Premium product with sustainability features
Related links
- Schneider Electric Horizontal Distribution Busbar Trunking 3 m, Canalis Series
- Schneider Electric Busbar Trunking 1.5 m, Canalis Series
- Schneider Electric Busbar Trunking 1.9 m, Canalis Series
- Schneider Electric Horizontal Distribution Busbar Trunking 5 m, Canalis Series
- Schneider Electric Busbar Trunking 3 m, Canalis Series
- Schneider Electric Busbar Trunking 3 m, Canalis Series
- Schneider Electric Busbar Trunking 3 m, Canalis Series
- Schneider Electric Busbar Trunking 3 m, Canalis Series
