HellermannTyton 183 Grey - Narrow Slot, W25mm x D80 mm, L2 m, ABS/Polycarbonate
- RS Stock No.:
- 289-1051
- Distrelec Article No.:
- 304-34-415
- Mfr. Part No.:
- 183-22580 HTWD-HF-25X80-PC/ABS-GY
- Manufacturer:
- HellermannTyton
Subtotal (1 reel of 20 metres)*
€611.96
(exc. VAT)
€752.71
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €611.96 | €30.598 |
*price indicative
- RS Stock No.:
- 289-1051
- Distrelec Article No.:
- 304-34-415
- Mfr. Part No.:
- 183-22580 HTWD-HF-25X80-PC/ABS-GY
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Width | 25mm | |
| Product Type | Cable Slotted Trunking | |
| Depth | 80mm | |
| Colour | Grey | |
| Material | ABS/Polycarbonate | |
| Length | 2m | |
| Slot Type | Narrow | |
| Fire Behaviour | Fire Resistant | |
| Series | 183 | |
| Standards/Approvals | UL, RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Width 25mm | ||
Product Type Cable Slotted Trunking | ||
Depth 80mm | ||
Colour Grey | ||
Material ABS/Polycarbonate | ||
Length 2m | ||
Slot Type Narrow | ||
Fire Behaviour Fire Resistant | ||
Series 183 | ||
Standards/Approvals UL, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The HellermannTyton wiring ducts are used to route and protect wires in control panels and switching systems where there are high demands on personal or material safety in case of fire, such as in public transport, tunnels, data-processing centers or public buildings.
Excellent fire-safety characteristics according to UL94 und EN 45545-2
Narrow slots suitable for small-diameter wires
Base perforation according to DIN EN 50085
Related links
- HellermannTyton 183 Grey - Narrow Slot L2 m, ABS/Polycarbonate
- HellermannTyton 183 Grey - Narrow Slot L2 m, ABS/Polycarbonate
- HellermannTyton 183 Grey - Narrow Slot L2 m, ABS/Polycarbonate
- HellermannTyton 183 Grey - Narrow Slot L2 m, ABS/Polycarbonate
- HellermannTyton 183 Grey - Narrow Slot L2 m, ABS/Polycarbonate
- HellermannTyton 183 Grey - Narrow Slot L2 m, ABS/Polycarbonate
- HellermannTyton 183 Grey - Narrow Slot L2 m, ABS/Polycarbonate
- HellermannTyton 183 Grey - Narrow Slot L2 m, ABS/Polycarbonate
