Igus e-chain Black, W167mm x D50 mm, L1 m, 100 mm Min. Bend Radius, Igumid NG

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€77.37

(exc. VAT)

€95.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 20 November 2026
  • Plus 4 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€77.37
10 - 49€73.51
50 +€69.61

*price indicative

RS Stock No.:
382-5492
Mfr. Part No.:
E26.3/45.100
Manufacturer:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Cable Trunking

Width

167mm

Depth

50mm

Colour

Black

Material

Igumid NG

Length

1m

Minimum Bend Radius

100mm

Fire Behaviour

Self-Extinguishing, Flame Retardant

Series

e-chain

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Energy Chain® - Easy Chain®


Fast cable accessibility without opening and closing lids

Cables and hoses can be inserted directly into the chain through a split retaining crossbar along the outer radius of the chain

Ideal for short-cycle low speed applications

Torsional movement permitted

Smooth running

Fire-resistant to UL94-V2

Chain supplied in 1m lengths;Mounting brackets to be ordered separately

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy