Igus e-chain Black, W36mm x D23 mm, L1 m, 75 mm Min. Bend Radius, Igumid G
- RS Stock No.:
- 486-8692
- Mfr. Part No.:
- 10.025.075.0
- Manufacturer:
- Igus
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 1 unit)*
€40.80
(exc. VAT)
€50.18
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag |
|---|---|
| 1 - 9 | €40.80 |
| 10 - 49 | €38.75 |
| 50 + | €36.72 |
*price indicative
- RS Stock No.:
- 486-8692
- Mfr. Part No.:
- 10.025.075.0
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Width | 36mm | |
| Product Type | Cable Trunking | |
| Depth | 23mm | |
| Colour | Black | |
| Material | Igumid G | |
| Length | 1m | |
| Minimum Bend Radius | 75mm | |
| Fire Behaviour | Flame Retardant | |
| Series | e-chain | |
| Integrated Strain Relief | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Width 36mm | ||
Product Type Cable Trunking | ||
Depth 23mm | ||
Colour Black | ||
Material Igumid G | ||
Length 1m | ||
Minimum Bend Radius 75mm | ||
Fire Behaviour Flame Retardant | ||
Series e-chain | ||
Integrated Strain Relief Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Energy Chain® - E2
Chains for various applications ;Large pins for long service life;Smooth interior for long cable life;Dirt-repellant exterior (fully enclosed tubes only);Tapered insertion point for easy assembly;Chain supplied in 1 m lengths
