Igus B15i Black, W36mm x D23 mm, L1 m, 38 mm Min. Bend Radius, Igumid GLW
- RS Stock No.:
- 720-2764
- Mfr. Part No.:
- b15i.015.038
- Manufacturer:
- Igus
Image representative of range
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€36.92
(exc. VAT)
€45.41
(inc. VAT)
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €36.92 | - |
| 10 - 49 | €35.09 | 4% |
| 50 + | €33.22 | 10% |
*price indicative
- RS Stock No.:
- 720-2764
- Mfr. Part No.:
- b15i.015.038
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Cable Trunking | |
| Width | 36mm | |
| Depth | 23mm | |
| Colour | Black | |
| Material | Igumid GLW | |
| Length | 1m | |
| Minimum Bend Radius | 38mm | |
| Fire Behaviour | Flame Retardant, Self-Extinguishing | |
| Series | B15i | |
| Integrated Strain Relief | Yes | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Cable Trunking | ||
Width 36mm | ||
Depth 23mm | ||
Colour Black | ||
Material Igumid GLW | ||
Length 1m | ||
Minimum Bend Radius 38mm | ||
Fire Behaviour Flame Retardant, Self-Extinguishing | ||
Series B15i | ||
Integrated Strain Relief Yes | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
Igus B15i Series Cable Trunking, 36mm Width, 23mm Depth - b15i.015.038
This cable trunking provides organised routing and protection for industrial cables in automated and electrical environments. It is manufactured from Igumid GLW material in black and is intended for applications where flame resistance and safe cable management are required. The product is supplied as a 1m length and is suitable for integration into systems that demand standard-compliant components.
Features and Benefits:
• Flame-retardant construction reduces fire propagation risk
• Self‑extinguishing material limits ongoing combustion
• Integrated strain relief secures cables against pull forces
• 38mm minimum bend radius preserves cable integrity
• Complies with REACH and RoHS material standards
• Compact profile supports space‑efficient installations
• Self‑extinguishing material limits ongoing combustion
• Integrated strain relief secures cables against pull forces
• 38mm minimum bend radius preserves cable integrity
• Complies with REACH and RoHS material standards
• Compact profile supports space‑efficient installations
Applications
• Suitable for control-cabinet cable routing in automation panels
• Ideal for protecting motor and sensor wiring in assembly lines
• Used for channelled wiring in electrical distribution enclosures
• Can be used for cable runs in test rigs and prototype benches
• Ideal for protecting motor and sensor wiring in assembly lines
• Used for channelled wiring in electrical distribution enclosures
• Can be used for cable runs in test rigs and prototype benches
What material property ensures chemical compliance in restricted environments?
The polymer formulation meets REACH and RoHS requirements, addressing restricted-substance limits for regulated industrial settings.
How does the construction assist with mechanical cable stress?
An integrated strain-relief feature secures conductors at the entry point, reducing movement-related wear under dynamic or static loading.
What behaviour should be expected if exposed to ignition sources?
The material exhibits flame-retardant characteristics and will self‑extinguish once the ignition source is removed, limiting sustained burning.
How does the bend radius affect cable selection and routing?
The specified 38mm minimum bend radius necessitates selecting cables that tolerate that curvature to avoid attenuation or conductor damage during installation.
